CT4071

Cal Test
510-CT4071
CT4071

Mfr.:

Description:
Test Probes DIFF PROBE KIT 50MHz 3.5kV 100x-1000x

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹52,646.70 ₹52,646.70

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Probes
RoHS:  
Differential Probe
Differential Probe
50 MHz
Various
195 mm
Black
3.5 kV
Brand: Cal Test
Cable Type: BNC
Height: 30 mm
Product Type: Test Probes
Safety Rating: IEC 61010-1:2010 CAT II
Series: CT4071
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 55 mm
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.