CT4206

Cal Test
510-CT4206
CT4206

Mfr.:

Description:
Test Probes OPROBEx100 1.5GHz RA 2.5 mm SERIES 1.3 m

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,704.20 ₹17,704.20

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Probes
RoHS:  
Passive Probe
Fixed 100x Attenuation
1.5 GHz
Lance Tip
21 V
Brand: Cal Test
Product Type: Test Probes
Safety Rating: IEC 61010-031:2015
Series: CT4200
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908911
ECCN:
EAR99