CT4397-01-2

Cal Test
510-CT4397-01-2
CT4397-01-2

Mfr.:

Description:
Test Plugs & Test Jacks 4mm Sheathed Jack, M4 Stud, Panel, UL, Red

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,185

Stock:
1,185
Can Dispatch Immediately
On Order:
70
Expected 27-04-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹251.55 ₹251.55

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Plugs & Test Jacks
Test Jack
4 mm Sheathed Jack
Red
36 A
Nickel
Brand: Cal Test
Contact Material: Copper Alloy
Insulation: Insulated
Insulation Material: Polyamide (PA)
Length: 24 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Product: Test Jacks
Product Type: Test Plugs & Test Jacks
Series: CT4397
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

CT4397 Test Plugs & Test Jacks

Cal Test Electronics CT4397 Test Plugs and Test Jacks are 4mm sheathed (safety) jack panel mounts. These devices are designed to accept sheathed or shrouded banana plugs. The CT4397 series complies with international safety standard IEC 61010, which supports operations up to 1000V CAT III / 600V CAT IV environments. These test plugs and test jacks feature UL-recognized components for enhanced safety assurance and eight terminal configurations for a wide range of setups. The CT4397 devices are available in ten colors for easy identification in complex setups. These test plugs and jacks are compact in design for efficient panel assembly. The CT4397 test plugs and test jacks are RoHS 2+ compliant with environmental and safety standards.