CT4397-01-7

Cal Test
510-CT4397-01-7
CT4397-01-7

Mfr.:

Description:
Test Plugs & Test Jacks 4mm Sheathed Jack, M4 Stud, Panel, UL, Violet

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹260.90 ₹1,30,450.00

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Plugs & Test Jacks
Test Jack
4 mm Sheathed Jack
Violet
36 A
Nickel
Brand: Cal Test
Contact Material: Copper Alloy
Insulation: Insulated
Insulation Material: Polyamide (PA)
Length: 24 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Product: Test Jacks
Product Type: Test Plugs & Test Jacks
Series: CT4397
Factory Pack Quantity: 500
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT4397 Test Plugs & Test Jacks

Cal Test Electronics CT4397 Test Plugs and Test Jacks are 4mm sheathed (safety) jack panel mounts. These devices are designed to accept sheathed or shrouded banana plugs. The CT4397 series complies with international safety standard IEC 61010, which supports operations up to 1000V CAT III / 600V CAT IV environments. These test plugs and test jacks feature UL-recognized components for enhanced safety assurance and eight terminal configurations for a wide range of setups. The CT4397 devices are available in ten colors for easy identification in complex setups. These test plugs and jacks are compact in design for efficient panel assembly. The CT4397 test plugs and test jacks are RoHS 2+ compliant with environmental and safety standards.