CT4443-100

Cal Test
510-CT4443-100
CT4443-100

Mfr.:

Description:
RF Cable Assemblies N-Type Male to SMA Male, RG142B/U, 100cm (40")

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,454.40 ₹7,454.40

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: RF Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
N
Plug (Male)
Straight
SMA
Plug (Male)
Straight
1 m (3.281 ft)
50 Ohms
8 GHz
RG-142B/U
Brown
Brand: Cal Test
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Frequency Range: 0 Hz to 6 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: CT444x
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Instrument Grade RF Coaxial Cable Assemblies

Cal Test Instrument Grade RF Coaxial Cable Assemblies feature an RG142B/U, 50Ω double-shielded coaxial cable, which offers higher bandwidth than standard RG58 cables. This cost-effective series includes five convenient assemblies with the most commonly used male (plug) coaxial connectors: N-Type, SMA, and BNC. Cal Test Instrument Grade RF Coaxial Cable Assemblies offer a DC to 8GHz frequency range and come in lengths of 60cm and 100cm, making them ideal for use in labs, production lines, and service departments.