CT4444-60

510-CT4444-60
CT4444-60

Mfr.:

Description:
RF Cable Assemblies N-Type Male to BNC Male, RG142B/U, 60cm (24")

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: RF Cable Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
N
Plug (Male)
Straight
BNC
Plug (Male)
Straight
600 mm (23.622 in)
50 Ohms
8 GHz
RG-142B/U
Brown
Brand: Cal Test
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Frequency Range: 0 Hz to 4 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: CT444x
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.