CT4501-5

Cal Test
510-CT4501-5
CT4501-5

Mfr.:

Description:
Test Clips Photovoltaic Alligator Clip, 1500V CATIII/1000V CATIV, Green

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹931.80 ₹931.80

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Clips
Alligator Clips
Clip
Green
Brand: Cal Test
Contact Material: Steel
Contact Plating: Nickel
Current Rating: 20 A
Insulation: Insulated
Insulation Material: Thermoplastic
Jaw Opening: 30 mm
Length: 92 mm
Product Type: Test Clips
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV, 1.5 kV
Width: 24 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.