CT4534-6

Cal Test
510-CT4534-6
CT4534-6

Mfr.:

Description:
Test Plugs & Test Jacks 4mm, Terminal Block Adapter, Solid Conductor, Blue

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,118.16 ₹1,118.16

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Plugs & Test Jacks
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Banana Jack
Terminal Block Adapter
Blue
15 A
Nickel
Brand: Cal Test
Connector Type: Terminal Block
Contact Material: Brass
Insulation: Insulated
Insulation Material: Polyvinyl Chloride (PVC)
Length: 140 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product: Adapters
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.