CT4540-2

Cal Test
510-CT4540-2
CT4540-2

Mfr.:

Description:
Test Plugs & Test Jacks 1500V mm Magnetic Connector, 4mm - Angled Sheathed J, Red

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,397.70 ₹1,397.70

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Plugs & Test Jacks
RoHS:  
Adapter
Red
Nickel
Brand: Cal Test
Contact Material: Brass
Insulation Material: Polypropylene (PP)
Packaging: Bulk
Product: Magnetic Connector
Product Type: Test Plugs & Test Jacks
Series: CT4540
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8535909020
USHTS:
8535908040
JPHTS:
853590000
KRHTS:
8535901000
TARIC:
8535900089
MXHTS:
8535909904
BRHTS:
85359090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT4540 Magnetic Adapters

Cal Test Electronics CT4540 Magnetic Adapters deliver a secure and dependable connection to terminal block screw heads or any metal contact points. Cal Test CT4540 6mm probes are designed in accordance with IEC 61010-031, carry a 1500V CAT III / 1000V CAT IV rating, and support up to 2A current. These performance ratings make the adapters ideal for field service and laboratory use. Each connector features a high-strength N35 rare-earth magnet for hands-free operation. The angled connector interfaces with a 4mm sheathed banana jack to create seamless and effortless compatibility.