8902

Not Assigned
8902

Mfr.:

Description:
Signal Conditioning

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Calex
Product Category: Signal Conditioning
Signal Conditioning
Signal Conditioners
22 V to 26 V
Screw
110 mm x 22.5 mm x 75 mm
0 C
+ 55 C
Brand: Calex
Mounting: DIN Rail Mount
Subcategory: Filters
Type: Isolated Transmitter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0