632421-2B-KE

Carling Technologies
691-632421-2B-KE
632421-2B-KE

Mfr.:

Description:
Rocker Switches ON-NONE-OFF I-O VERTICAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,040.35 ₹1,040.35
₹1,039.45 ₹10,394.50
₹604.62 ₹12,092.40
₹455.49 ₹45,549.00

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Subminiature
Illuminated
Clear, Red
LED
DPDT
ON - OFF
12 A
125 VAC
Solder Lug
Rocker
Black
Panel Mount
Actuator Style: Rocker
Brand: Carling Technologies
Compliance: UL; CSA
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Product Type: Rocker Switches
Series: 622/623
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: 6324212BKE 632-00014563
Unit Weight: 13.675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99