AM1-B0-54-620-R01-C

Carling Technologies
691-AM1B054620R01C
AM1-B0-54-620-R01-C

Mfr.:

Description:
Circuit Breakers AM1B054620R01C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,021.29 ₹6,021.29
₹4,995.38 ₹24,976.90
₹4,607.75 ₹46,077.50
₹3,813.86 ₹1,90,693.00
₹3,549.23 ₹3,54,923.00
₹3,295.78 ₹8,23,945.00

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
AM
Circuit Breakers
Hydraulic Magnetic
20 A
277 VAC
80 VDC
1 Pole
Toggle
- 40 C
+ 85 C
Non-Illuminated
Brand: Carling Technologies
Compliance: UL Recognized; CSA
Height: 50.8 mm
Length: 18.8 mm
Mounting Style: Panel Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Width: 42.98 mm
Part # Aliases: AM1B054620R01C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.