AV1-2A311A-R00

Carling Technologies
691-AV1-2A311A-R00
AV1-2A311A-R00

Mfr.:

Description:
Pushbutton Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
28
Expected 03-08-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,571.59 ₹3,571.59
₹3,115.01 ₹31,150.10
₹2,970.58 ₹74,264.50
₹2,777.70 ₹1,38,885.00
₹2,662.15 ₹2,66,215.00
₹2,502.81 ₹6,25,702.50

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
AV
Anti-Vandal Switches
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Red
Round, Flat
10.1 A
24 VDC
IP67
Quick Connect
Silver
Actuator Material: Anodized
Brand: Carling Technologies
Color: Red
Features: No Legend
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CARLING TECHNOLOGIES