AV1-4B211A-R00

Carling Technologies
691-AV1-4B211A-R00
AV1-4B211A-R00

Mfr.:

Description:
Pushbutton Switches AV-Series Anti-vandal Switch

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,979.72 ₹3,979.72
₹3,520.34 ₹35,203.40
₹3,356.34 ₹83,908.50
₹3,130.85 ₹1,56,542.50
₹3,007.85 ₹3,00,785.00
₹2,803.79 ₹7,00,947.50

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Pushbutton Switches
AV-Series Anti-vandal Switch
Anti-Vandal Switches
Illuminated
SPST
Panel Mount
OFF - ON
Red
10.1 A
12 VDC
IP67
Quick Connect
Silver
Brand: Carling Technologies
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CARLING TECHNOLOGIES