AVH1-1A26-RENA

Carling Technologies
691-AVH1-1A26-RENA
AVH1-1A26-RENA

Mfr.:

Description:
Pushbutton Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Pushbutton Switches
Pushbutton Switches
Anti-Vandal
Illuminated
SPST
Bushing Mount
OFF - (ON)
LED
Blue
Round
20 A
12 VDC
IP67
Wire Lead
Silver
Actuator Material: Stainless Steel
Brand: Carling Technologies
Features: Ring illumination
Housing Material: Nylon
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CARLING TECHNOLOGIES