CA1-B0-34-640-322-C

Carling Technologies
691-CA1B034640322C
CA1-B0-34-640-322-C

Mfr.:

Description:
Circuit Breakers CA1B034640322C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,075.45 ₹3,075.45
₹2,667.42 ₹13,337.10
₹2,088.87 ₹20,888.70
₹2,037.54 ₹2,03,754.00
₹2,025.36 ₹5,06,340.00
₹2,019.27 ₹10,09,635.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
RoHS:  
C
Circuit Breakers
Hydraulic-Magnetic
40 A
120 VAC, 240 VAC
1 Pole
Handle
- 40 C
+ 85 C
Non-Illuminated
Brand: Carling Technologies
Height: 63.5 mm
Length: 47 mm
Mounting Style: Panel Mount
Product Type: Circuit Breakers
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Stud
Voltage Rating: 240 VAC, 125 VDC
Width: 19.18 mm
Part # Aliases: CA1B034640322C
Unit Weight: 112 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536200040
ECCN:
EAR99

C-Series Circuit Breakers

Carling Technologies C-Series Circuit Breakers are UL489 breakers designed for high-amperage, high-voltage applications. The series, in a compact design, is available with a variety of terminals, actuator styles, and colors. Carling C-Series Circuit Breakers feature an arc chute design that allows for higher interrupting capacities, up to 10,000A.

Hydraulic-Magnetic Circuit Breakers

Carling Technologies Hydraulic-Magnetic Circuit Breakers offer reliable, highly precise solutions to most design challenges and are available with multiple configurations. The circuit breakers are temperature stable and not appreciably affected by changes in ambient temperature, and their overcurrent mechanism only reacts to changes in current in the circuit being protected. These hydraulic-magnetic series from Carling Technologies offer multiple configuration options, advanced features, and cutting-edge designs that meet leading application requirements.