CLB-303-27E3N-W-R

Carling Technologies
691-CLB-00000838
CLB-303-27E3N-W-R

Mfr.:

Description:
Circuit Breakers CLB-303-27E3N-W-R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹392.29 ₹1,96,145.00

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Thermal Circuit Breakers
Thermal Magnetic
30 A
250 VAC
32 VDC
1 Pole
Push to Reset
+ 60 C
Non-Illuminated
Brand: Carling Technologies
Compliance: UL; cUL; CSA; TUV; CE; UL1500 Ignition Protected
Height: 43 mm
Length: 35 mm
Mounting Style: Panel Mount
Factory Pack Quantity: 50
Subcategory: Circuit Breakers
Termination Style: Screw
Width: 14.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536200040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.