LRGSCK511-R-S-B-E/024V

Carling Technologies
691-RGSCK511RSBE024V
LRGSCK511-R-S-B-E/024V

Mfr.:

Description:
Rocker Switches LRG-Series Rocker Switch

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹989.57 ₹989.57
₹871.23 ₹8,712.30
₹777.12 ₹19,428.00
₹740.78 ₹37,039.00
₹637.35 ₹63,735.00
₹563.74 ₹1,40,935.00
₹528.33 ₹2,64,165.00
₹509.69 ₹5,09,690.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Rocker Switch
Illuminated
White
Incandescent
DPST
OFF - NONE - ON
15 A, 20 A
125 VAC, 250 VAC
24 VDC
Quick Connect
Rocker
Black
Panel Mount
Silver
Actuator Style: Translucent
Brand: Carling Technologies
Legend: O-I vertical
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Snap In
Panel Cutout: Rectangular - 0.866 in x 1.181 in
Panel Thickness: 0.25 in to 0.187 in
Product Type: Rocker Switches
Series: LRG-Series Rocker Switch
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.