P26T-1D-RND MTL

Carling Technologies
691-P26T1DRNDMTL
P26T-1D-RND MTL

Mfr.:

Description:
Pushbutton Switches Push Button ON (OFF) SP RND BTN 6A 250VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 231

Stock:
231 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,421.00 ₹1,421.00
₹1,112.57 ₹11,125.70
₹1,063.18 ₹26,579.50
₹1,045.48 ₹52,274.00

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
P26
Standard Switches
Non-Illuminated
SPST
Bushing Mount
ON - (OFF)
Plunger, Round
6 A
125 VDC
125 VAC
Wire Lead
Actuator Style: Round
Brand: Carling Technologies
Housing Material: Phenolic
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: P26T1DRND MTL 026-00891000
Unit Weight: 24.746 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CARLING TECHNOLOGIES