RGSCC201-R-B-B-F

Carling Technologies
691-RGSCC201-R-B-B-F
RGSCC201-R-B-B-F

Mfr.:

Description:
Rocker Switches RGSCC201RBBF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹715.62 ₹715.62
₹607.53 ₹6,075.30
₹568.40 ₹11,368.00
₹564.67 ₹28,233.50
₹552.56 ₹55,256.00
₹536.72 ₹1,07,344.00
₹516.22 ₹2,58,110.00
₹504.10 ₹5,04,100.00

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Rocker Switches
Mid-Sized Rocker Switch
Non-Illuminated
DPST
OFF - NONE - ON
15 A, 20 A
125 VAC, 250 VAC
Quick Connect
Rocker
Black
Panel Mount
Silver
Actuator Material: Nylon
Brand: Carling Technologies
Housing Material: Nylon
Legend: ON - OFF (Vertical)
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Snap In
Panel Cutout: 28.58 mm x 25.4 mm
Panel Thickness: 0.635 mm to 4.75 mm
Product Type: Rocker Switches
Series: RG
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: RGSCC201RBBF RGS-42200048
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.