RGSCC211-R-B-B-0

Carling Technologies
691-RGSCC211-R-B-B-0
RGSCC211-R-B-B-0

Mfr.:

Description:
Rocker Switches DPST OFF-NONE-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 807

Stock:
807 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹649.46 ₹649.46
₹519.94 ₹5,199.40
₹474.29 ₹9,485.80
₹412.79 ₹20,639.50
₹294.45 ₹29,445.00

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Rocker Switches
Miniature
Non-Illuminated
DPST
20 A
250 VAC
Brand: Carling Technologies
Compliance: UL; CSA
Product Type: Rocker Switches
Series: RG
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: RGS-00001520
Unit Weight: 13.588 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.