TIHM5M-1S-BL-FN

Carling Technologies
691-TIHM5M-1S-BL-FN
TIHM5M-1S-BL-FN

Mfr.:

Description:
Rocker Switches TIHM5M1SBLFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,667.39 ₹4,667.39
₹3,977.85 ₹39,778.50
₹3,468.16 ₹3,46,816.00
₹3,097.30 ₹6,19,460.00
500 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Rocker Switches
Full-Sized Rocker Switch
Non-Illuminated
3PDT
(ON) - OFF - (ON)
10 A, 15 A
125 VAC, 250 VAC
6 VDC to 28 VDC
Quick Connect
Rocker
Panel Mount
Actuator Style: Rocker
Brand: Carling Technologies
Housing Material: Phenolic
Life: 25000 Cycle
Product Type: Rocker Switches
Series: TIH
Factory Pack Quantity: 10
Subcategory: Switches
Tradename: Tippette
Part # Aliases: TIHM5M1SBLFN THH-54536400
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.