V1D2GHHB-PZCWX-1SA

Carling Technologies
691-V1D2GHHBPZCWX1SA
V1D2GHHB-PZCWX-1SA

Mfr.:

Description:
Rocker Switches 1-pole, ON - None - OFF, 20A 12VDC not HP rated, Illuminated, Sealed Laser Etched, Contura V Rocker, Black Switch with No Lens and .250 Tab (Q.C.), 10 Terminal base

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,934.17 ₹2,934.17
₹2,537.98 ₹25,379.80
₹2,419.39 ₹60,484.75
₹2,281.04 ₹77,555.36
₹2,181.32 ₹2,22,494.64
₹2,056.44 ₹5,59,351.68
₹2,055.54 ₹10,48,325.40

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Illuminated
Green
LED
SPST
ON - NONE - OFF
20 A
12 VDC
Quick Connect
Rocker
Panel Mount
Sealed
Silver
IP66, IP68
Actuator Length: 49.09 mm
Actuator Material: Thermoplastic (TP)
Brand: Carling Technologies
Height: 51.53 mm
Housing Material: Polyester (PE)
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bracket
Product Type: Rocker Switches
Series: V-Series
Factory Pack Quantity: 34
Subcategory: Switches
Width: 24.87 mm
Part # Aliases: RCV-37139775
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508099
ECCN:
EAR99