V6DAD66B-AAC00-000

Carling Technologies
691-V6DAD66BAAC
V6DAD66B-AAC00-000

Mfr.:

Description:
Rocker Switches V6DAD66BAAC00000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,636.06 ₹2,636.06
₹1,853.35 ₹18,533.50
₹1,561.70 ₹1,56,170.00
₹1,391.18 ₹2,78,236.00
₹1,386.52 ₹6,93,260.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Rocker Switches
Sealed Rocker Switches
Illuminated
Incandescent
SPDT
ON - OFF - ON
20 A
12 VDC
Quick Connect
Convex Rocker
Panel Mount
Sealed
Silver
IP66, IP68
Actuator Length: 49.09 mm
Actuator Material: Thermoplastic Polycarbonate
Actuator Style: Convex Rocker
Brand: Carling Technologies
Flammability Rating: UL 94 V-0
Height: 27.4 mm
Housing Material: Polycarbonate (PC)
Length: 49.09 mm
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Snap In
Panel Cutout: 36.83 mm x 21.08 mm
Product Type: Rocker Switches
Factory Pack Quantity: 10
Subcategory: Switches
Width: 12.83 mm
Part # Aliases: V6DAD66BAAC00000 RCV-00017403
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99