VC1-01 CONNECTOR BLACK

Carling Technologies
691-190-17500-001
VC1-01 CONNECTOR BLACK

Mfr.:

Description:
Switch Fixings VC1-01 CONNECTOR BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
298
Expected 11-06-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹207.79 ₹207.79
₹185.43 ₹1,854.30
₹175.18 ₹3,503.60
₹166.79 ₹8,339.50
₹161.20 ₹16,120.00
₹151.88 ₹30,376.00
₹140.70 ₹70,350.00
₹134.18 ₹1,34,180.00

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Switch Fixings
RoHS:  
Hardware
Connector Housing
Rocker Switches
VP Series Contura
VC1
Brand: Carling Technologies
Color: Black
Height: 20.83 mm
Length: 32.16 mm
Product Type: Switch Hardware
Factory Pack Quantity: 100
Subcategory: Switch Accessories
Tradename: V
Width: 23.37 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.