CC40SA110

Carlo Gavazzi
225-CC40SA110
CC40SA110

Mfr.:

Description:
Contactors - Electromechanical 3P CONT S 110V 50/60Hz 2NO2NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,437.77 ₹1,68,755.40
₹8,435.98 ₹2,10,899.50
₹8,435.08 ₹4,21,754.00
250 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Contactors - Electromechanical
RoHS:  
3 Form A (3PST-NO)
110 V
40 A
AC Type
690 V
CC40
Brand: Carlo Gavazzi
Contact Form: 3PST-NO (3 Form A)
Contact Termination: Screw
Height: 83 mm
IP Rating: IP20
Length: 93 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 5 C
Mounting Style: DIN Rail Mount
Number of Poles: 3 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Type: Magnetic 3 Pole Midi Contactor
Width: 69 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000

FEATURED PRODUCTS
CARLO GAVAZZI