CGT-12M-13

Carlo Gavazzi
225-CGT-12M-13
CGT-12M-13

Mfr.:

Description:
Industrial Relays TOR 12M 9-13

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,352.75 ₹4,352.75
₹4,134.44 ₹41,344.40
₹3,917.02 ₹1,95,851.00
₹3,786.76 ₹3,78,676.00

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Industrial Relays
RoHS:  
DIN Rail Mount
Accessories
Overload Relay
Screw
13 A
Screw
Non-Latching
550 VAC, 220 VDC
CGT-12
44 mm
Brand: Carlo Gavazzi
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490065
TARIC:
8536490099
ECCN:
EAR99