EI1202PPOPL

Carlo Gavazzi
225-EI1202PPOPL
EI1202PPOPL

Mfr.:

Description:
Proximity Sensors - Industrial IND PROX PLAS M12 PNP NO CBL

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,946.59 ₹49,465.90
₹4,784.88 ₹1,19,622.00

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Proximity Sensors - Industrial
Inductive
2 mm
NPN-NO
Cable Mount
Cable
2 m
10 VDC
32 VDC
EI12
Brand: Carlo Gavazzi
Housing Material: Thermoplastic Polyester
IP Rating: IP67
Maximum Frequency: 800 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99