EM540DINAV23XS1X

Carlo Gavazzi
225-EM540DINAV23XS1X
EM540DINAV23XS1X

Mfr.:

Description:
Power Meters & Energy Meters 3-PH ENERGY METER 65A RS485 DIG INPUT

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,779.91 ₹21,779.91
₹20,573.36 ₹1,02,866.80

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Power Meters & Energy Meters
RoHS:  
Energy Meter
2-Phase, 3-Phase,
120 V to 415 V
45 Hz to 65 Hz
0.25 A to 65 A
DIN Rail
LCD
RS485
IP20, IP40
EM530/540
Brand: Carlo Gavazzi
Height: 62.41 mm
Length: 90 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Analyzers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 53.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030339000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99