GMS-32H 10A

Carlo Gavazzi
225-GMS-32H10A
GMS-32H 10A

Mfr.:

Description:
Motor Drives MMS UP TO 32A HIGH BREAK 6-10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,887.55 ₹12,887.55
₹12,242.50 ₹1,22,425.00
₹11,598.34 ₹5,79,917.00
100 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Motor Drives
RoHS:  
10 A
GMS-32
Brand: Carlo Gavazzi
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 2.495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200020
ECCN:
EAR99