IA12ASF02POHT-K

Carlo Gavazzi
225-IA12ASF02POHT-K
IA12ASF02POHT-K

Mfr.:

Description:
Proximity Sensors - Industrial IND PROX BS M12 HT 3W DC PNP

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,137.96 ₹80,689.80
₹15,914.26 ₹1,59,142.60
₹15,909.77 ₹3,97,744.25
₹15,855.86 ₹7,92,793.00
100 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Proximity Sensors - Industrial
Inductive
2 mm
PNP-NO
Cable Mount
Cable
2 m
10 VDC
30 VDC
IA12
Brand: Carlo Gavazzi
Housing Material: Brass
IP Rating: IP67
Maximum Frequency: 2 kHz
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99