IA12CLN04UCM1

Carlo Gavazzi
225-IA12CLN04UCM1
IA12CLN04UCM1

Mfr.:

Description:
Proximity Sensors - Industrial IND PROX PLAS M12 NAMUR PLUG

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,647.92 ₹9,647.92
₹9,646.12 ₹48,230.60
₹9,645.22 ₹96,452.20
₹9,644.32 ₹2,41,108.00
₹9,643.43 ₹4,82,171.50
250 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Proximity Sensors - Industrial
Inductive
4 mm
Panel Mount
Connector
M12
4 Pin
7 VDC
9 VDC
IA12
Brand: Carlo Gavazzi
Housing Material: Thermoplastic Polyester
IP Rating: IP67
Maximum Frequency: 1.2 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99