IA12DSN08DO

Carlo Gavazzi
225-IA12DSN08DO
IA12DSN08DO

Mfr.:

Description:
Proximity Sensors - Industrial IND PROX BS M12 2WDC NO CBL

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,022.71 ₹8,022.71
₹7,621.13 ₹38,105.65
₹7,380.36 ₹73,803.60
₹7,139.58 ₹1,78,489.50

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Proximity Sensors - Industrial
RoHS:  
Inductive
8 mm
Transistor
Cable Mount
Cable
2 m
10 VDC
40 VDC
IA12
Brand: Carlo Gavazzi
Housing Material: Brass
IP Rating: IP67
Maximum Frequency: 1 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
ECCN:
EAR99