ICB30L50F10PO

Carlo Gavazzi
225-ICB30L50F10PO
ICB30L50F10PO

Mfr.:

Description:
Proximity Sensors - Industrial PROX SENSOR IND. M30 CAB 50MM PNP NO FLUSH

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,571.80 ₹6,571.80
₹6,242.98 ₹31,214.90
₹6,045.33 ₹60,453.30
₹5,848.58 ₹1,46,214.50

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Proximity Sensors - Industrial
Inductive
PNP-NO
Cable Mount
Cable
2 m
10 VDC
36 VDC
ICB30
Brand: Carlo Gavazzi
Housing Material: Brass
IP Rating: IP67
Maximum Frequency: 1 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99