ICF18L45F08M1IO

Carlo Gavazzi
225-ICF18L45F08M1IO
ICF18L45F08M1IO

Mfr.:

Description:
Proximity Sensors - Industrial IND PROX METAL M18 IO-LINK PLUG

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,827.84 ₹6,827.84
₹6,486.45 ₹32,432.25
₹6,281.61 ₹62,816.10
₹6,076.78 ₹1,51,919.50

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Proximity Sensors - Industrial
RoHS:  
Inductive
8 mm
PNP-NO
Panel Mount
Connector
M12
4 Pin
10 VDC
30 VDC
ICF
Brand: Carlo Gavazzi
Housing Material: Stainless Steel
IP Rating: IP67, IP68, IP69K
Maximum Frequency: 300 Hz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

ICF Full-Metal Inductive Proximity Sensors

Carlo Gavazzi ICF Full-Metal Inductive Proximity Sensors with an IO-Link come in M12, M18, or M30 housing sizes and feature flush or non-flush mounting designs. These sensors feature long sensing ranges that allow for safer operation so that the moving target can be positioned farther away from the sensor. High-visibility LEDs enable status checks, and the visual adjustment indicator helps ensure the target's safe detection during the installation on the machine. ICF proximity sensors can withstand pressure on the sensing face and are impact-, vibration-, and shock-resistant. Carlo Gavazzi ICF Proximity Sensors are suitable for machine tools, mobile equipment, and metalworking applications.