ICS12L50F04NCB2E1

Carlo Gavazzi
225-ICS1250F04NCB2E1
ICS12L50F04NCB2E1

Mfr.:

Description:
Proximity Sensors - Industrial IND PROX SENS. E1 M12 CABLE LONG NPN NC FLUSH

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,480.00 ₹84,800.00
₹8,203.29 ₹2,05,082.25

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Proximity Sensors - Industrial
RoHS:  
Inductive
4 mm
NPN-NC
Mounting Bracket
Cable
2 m
8 VDC
60 VDC
ICS
Brand: Carlo Gavazzi
Housing Material: Stainless Steel
IP Rating: IP67, IP68, IP69K
Maximum Frequency: 1.3 kHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536508000

ICS E1 Inductive Sensors for Mobile Equipment

Carlo Gavazzi ICS E1 Inductive Sensors offer unrivaled performance focusing on reliable detection and reduced downtime and are specifically designed for challenging mobile equipment applications. Mobile platforms are typically exposed to high levels of shock/vibration, salt/debris, extreme voltage peaks, wide temperature fluctuations, and electromagnetic interferences. ICS E1 sensors assure mechanical durability, electrical protection, and EMC performance.