PD30CNB20PASA

Carlo Gavazzi
225-PD30CNB20PASA
PD30CNB20PASA

Mfr.:

Description:
Photoelectric Sensors PHOTO BGS RD 200MM PNP NO+NC CAB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,839.20 ₹10,839.20
₹10,296.56 ₹51,482.80
₹9,971.34 ₹99,713.40
₹9,646.12 ₹2,41,153.00

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Photoelectric Sensors
RoHS:  
Background Suppression, Diffuse Reflective
200 mm
LED
PNP
Cable
2 m
10 VDC
30 VDC
- 25 C
+ 55 C
Brand: Carlo Gavazzi
Height: 30 mm
IP Rating: IP67
Length: 20 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: PD30
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
ECCN:
EAR99