PD30CNP60PASA

Carlo Gavazzi
225-PD30CNP60PASA
PD30CNP60PASA

Mfr.:

Description:
Photoelectric Sensors PHOTO PRR 6M PNP NO+NC CAB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,425.28 ₹7,425.28
₹7,053.34 ₹35,266.70
₹6,830.54 ₹68,305.40
₹6,607.73 ₹1,65,193.25

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Photoelectric Sensors
RoHS:  
Retroreflective
6 m
LED
NPN/PNP
Cable
2 m
10 VDC
30 VDC
- 25 C
+ 60 C
Brand: Carlo Gavazzi
Height: 30 mm
Length: 20 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: PD30
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
ECCN:
EAR99