RGC3A60D20KKE

Carlo Gavazzi
225-RGC3A60D20KKE
RGC3A60D20KKE

Mfr.:

Description:
Contactors - Solid State 3P -SSC-DC IN-ZC 600V 3X20A 1200VP-E-SRW IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,763.74 ₹21,763.74
₹20,674.88 ₹2,06,748.80
₹19,586.92 ₹9,79,346.00
100 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Contactors - Solid State
RoHS:  
RGC3A
Brand: Carlo Gavazzi
Product: Solid State Relays
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Unit Weight: 510.291 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

RGC2/3A 3-Phase Solid State Relays (SSRs)

Carlo Gavazzi RGC2/3A 3-Phase Solid State Relays (SSRs) are three-phase devices with an integrated heatsink. These SSRs are intended to replace mechanical contactors, especially when switching is frequent. The RGC2/3A SSRs are certified for resistive, slightly inductive loads and motor switching with associated motor ratings. These SSRs feature low machine downtimes, fast wiring capable of handling AWG3 cables, and integrated monitoring for timely detection of malfunctions. The RGC2/3A SSRs accommodate UL508A requirements for industrial control panels. Typical applications include extrusion machines, plastic injection machines, blow molding machines, dryers, electric ovens, climatic chambers, and sterilization equipment.