2N4124 APP TIN/LEAD

Central Semiconductor
610-2N4124-TL
2N4124 APP TIN/LEAD

Mfr.:

Description:
Bipolar Transistors - BJT 30Vcbo 25Vceo 5.0Vebo 200mA 625mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 2000)
₹16.96 ₹67,840.00
₹16.68 ₹1,66,800.00
₹16.12 ₹3,86,880.00

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3
NPN
Single
25 V
30 V
5 V
300 mV
1.5 W
300 MHz
- 65 C
+ 150 C
2N4124
Ammo Pack
Brand: Central Semiconductor
Continuous Collector Current: 200 mA
DC Collector/Base Gain hFE Min: 120 at 10 V, 2 mA
DC Current Gain hFE Max: 360 at 1 V, 2 mA
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290055
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR