CDMS24740-170 SL PBFREE

Central Semiconductor
610-CDMS24740-170SL
CDMS24740-170 SL PBFREE

Mfr.:

Description:
SiC MOSFETs 1700V Through-Hole MOSFET N-Channel SiC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,346.54 ₹3,346.54
₹2,907.22 ₹29,072.20
₹2,542.47 ₹3,05,096.40
1,020 Quote

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: SiC MOSFETs
Through Hole
TO-247-3
N-Channel
1 Channel
1.7 kV
26 A
40 mOhms
20 V
2.4 V
- 55 C
+ 175 C
28 W
Depletion
Brand: Central Semiconductor
Configuration: Single
Fall Time: 25 ns
Packaging: Tube
Product: MOSFETs
Product Type: SiC MOSFETS
Rise Time: 35 ns
Series: CDMS247
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 60 ns
Typical Turn-On Delay Time: 35 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

1,700 V N-Channel Silicon Carbide (SiC) MOSFETs

Central Semiconductor 1700V N-Channel Silicon Carbide (SiC) MOSFETs are designed for high-speed switching and fast reverse recovery applications. These MOSFETs feature a gate-source voltage (VGS) rating of 20V and a continuous drain current (ID) of 37A (CDMS24720-170) or 26A (CDMS24740-170). Both devices have a 28W power dissipation (PD) rating and are packaged in a TO-247 with an operating temperature range of -55°C to 175°C. These Central Semiconductor 1700V SiC MOSFETs support higher breakdown voltage and better thermal conductivity.