APSC100ELL391MHB5S

Chemi-Con
661-APSC100L391MHB5S
APSC100ELL391MHB5S

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 390uF 10 Volt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 769

Stock:
769 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹123.08 ₹123.08
₹66.48 ₹664.80
₹56.24 ₹5,624.00
₹46.00 ₹23,000.00
₹43.12 ₹43,120.00
₹33.42 ₹66,840.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
390 uF
10 VDC
Radial
11.5 mm
Aluminum Polymer Capacitors
15000 Hour
20 %
9 mOhms
5.65 A
- 55 C
+ 105 C
8 mm
Can
PSC
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.1
Lead Spacing: 3.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: NPCap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853222000
KRHTS:
8532240000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.