EKXL401ELL560ML20S

Chemi-Con
661-EKXL401ELL560ML2
EKXL401ELL560ML20S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 56uF 20% 400V Long Life

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,777

Stock:
3,777 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹144.64 ₹144.64
₹86.25 ₹862.50
₹72.59 ₹3,629.50
₹65.94 ₹6,594.00
₹65.85 ₹32,925.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
56 uF
400 VDC
16 mm
20 mm
7.5 mm
General Purpose Electrolytic Capacitors
12000 Hour
20 %
480 mA
- 40 C
+ 105 C
Straight
Radial
KXL
Brand: Chemi-Con
Dissipation Factor DF: 0.24
Package/Case: 16 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Miniature, Long Life Aluminium Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

KXL Ultra-Mini Aluminum Electrolytic Capacitors

Chemi-Con KXL Ultra-Miniature Aluminum Electrolytic Capacitors (AECs) provide 10,000 to 12,000 hours of operation at +105°C. Chemi-Con KXL AECs are down-sized from the KXJ series and are ideal for high-reliability applications, such as LEDs, chargers, buck-boost converters, and miniature switching power supplies. The endurance of the KXL series is boosted by a proprietary electrolyte along with aluminum foils, optimizing the internal structure. This 10mm to 18mm diameter, high voltage (up to 450VDC) AEC series is ideal for areas where the KXJ series may be too large.