EKZH250ELL331MJC5S

Chemi-Con
661-EKZH250E331MJC5S
EKZH250ELL331MJC5S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25Volts 330uF 0.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,072

Stock:
1,072 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹101.57 ₹101.57
₹68.95 ₹689.50
₹50.13 ₹5,013.00
₹41.56 ₹20,780.00
₹41.00 ₹41,000.00
Full Reel (Order in multiples of 2000)
₹34.76 ₹69,520.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
330 uF
25 VDC
10 mm
12.5 mm
5 mm
Low Impedance Electrolytic Capacitors
4000 Hour
20 %
1.24 A
- 40 C
+ 105 C
Straight
12.5 mm
Radial
KZH
Reel
Cut Tape
Brand: Chemi-Con
Dissipation Factor DF: 0.14
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Miniature Aluminium Electrolytic Capacitor
Unit Weight: 2.568 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.