ELHX351VSN441MP50S

Chemi-Con
661-ELHX351VSN441M50
ELHX351VSN441MP50S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 350VDC 440uF 20% 2560mArms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 200   Multiples: 200
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹851.67 ₹1,70,334.00
₹765.01 ₹4,59,006.00

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
440 uF
350 VDC
22 mm (0.866 in)
Electrolytic Capacitor
1000 Hour
20 %
2.56 A
- 40 C
+ 105 C
2 Pin
LHX
Brand: Chemi-Con
Dissipation Factor DF: 0.15
Height: 50 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220040
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LHX Aluminum Electrolytic Capacitors

Chemi-Con LHX Aluminum Electrolytic Capacitors offer 5000 hours of ripple current endurance and a wide operating temperature range of -40°C to +105°C. Specifications include a 350VDC to 400VDC rated voltage range, 190µF to 1530µF capacitance range, ±20% capacitance tolerance, and RoHS 2 compliance. LHX capacitors are non-solvent-resistant and feature high capacitance and improved ripple current performance. Chemi-Con LHX Aluminum Electrolytic Capacitors are suitable for use in switching power supply equipment and inverters.