ELXS451VSN471MA45S

Chemi-Con
661-ELXS451N471MA45S
ELXS451VSN471MA45S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 470uF 450 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 311

Stock:
311 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 311 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,912.99 ₹1,912.99
₹1,425.65 ₹14,256.50
₹1,337.13 ₹66,856.50
₹1,305.45 ₹1,30,545.00
₹1,042.68 ₹6,25,608.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
470 uF
450 VDC
35 mm (1.378 in)
45 mm (1.772 in)
10 mm (0.394 in)
General Purpose Electrolytic Capacitors
20 %
1.99 A
- 25 C
+ 105 C
2 Pin
LXS
Bulk
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Tradename: LXS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LXS Large Capacitance Electrolytic Caps

Chemi-Con LXS Large Capacitance Aluminum Electrolytic Capacitors offer a more extensive operating temperature range than the EPCOS B435 series, from -25℃ to +105℃. Chemi-Con LXS Large Capacitance Aluminum Electrolytic Capacitors offer high capacitance values up to 3300µF. The LXS Series offers a long operating life of up to 5000 hours.