EMZJ250ARA152MKG5S

Chemi-Con
661-EMZJ250ARA152MKG
EMZJ250ARA152MKG5S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹137.46 ₹137.46
₹95.70 ₹957.00
₹70.30 ₹7,030.00
₹58.73 ₹35,238.00
₹54.81 ₹54,810.00
₹50.46 ₹1,31,196.00
₹47.68 ₹2,38,400.00
₹44.89 ₹4,48,900.00
25,000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
1500 uF
25 VDC
12.5 mm (0.492 in)
16 mm (0.63 in)
5000 Hour
Low ESR Electrolytic Capacitors
20 %
1.42 A
- 55 C
+ 105 C
13.7 mm
MZJ
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99