EMZL100ARA331MHA0G

Chemi-Con
661-EMZL100ARA331MHA
EMZL100ARA331MHA0G

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 330uF 10V AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 280

Stock:
280 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹89.45 ₹89.45
₹46.12 ₹461.20
₹41.47 ₹4,147.00
₹33.45 ₹16,725.00
₹29.63 ₹29,630.00
₹27.39 ₹68,475.00
₹26.56 ₹1,32,800.00
₹26.18 ₹2,61,800.00
₹25.62 ₹6,40,500.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
10 VDC
8 mm (0.315 in)
10 mm (0.394 in)
5000 Hour
Aluminum Electrolytic Capacitors
20 %
600 mA
16 mOhms
- 55 C
+ 105 C
MZL
AEC-Q200
Brand: Chemi-Con
Dissipation Factor DF: 0.19
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MZL Aluminum Electrolytic Capacitors

Chemi-Con MZL Aluminum Electrolytic Capacitors offer a 6.3V to 50V rated voltage range, low Equivalent Series Resistance (ESR), and low impedance. These SMD devices provide 5000 hours of endurance at +105°C with a nominal capacitance range of 100μF to 1500μF. MZL Aluminum Electrolytic Capacitors resist solvents and vibration and conform to AEC-Q200 and RoHS 2 requirements.