ESD-MAT-FLOOR-BLACK-YELLOW

Chip Quik
910-ESD-MATFLOOR-B-Y
ESD-MAT-FLOOR-BLACK-YELLOW

Mfr.:

Description:
Antistatic Control Products ESD Antifatigue Floor Mat (Black and Yellow) 2x3 feet x 11/16" (0.6x0.9x0.017m)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,566.24 ₹8,566.24

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Antistatic Control Products
RoHS:  
Floor Mats
ESD Antifatigue Floor Mat
Black, Yellow
900 mm x 600 mm x 17 mm
Brand: Chip Quik
Product Type: Anti-Static Control Products
Series: ESD-MAT
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

ESD Antifatigue Floor Mats

Chip Quik ESD Antifatigue Floor Mats are designed for use in front of electrostatic discharge (ESD) workstations. These Chip Quik mats feature foot cushion support and a non-slip surface. ESD Antifatigue Floor Mats are acid- and alkali-resistant and 0.6m x 0.9m x 0.017m (2 feet x 3 feet x 11/16") in size. Color options include black or black and yellow.