SMD-SC-SN95SB5-0.031-1LB

Chip Quik
910-SMD-SCSN95SB5031
SMD-SC-SN95SB5-0.031-1LB

Mfr.:

Description:
Solder Sn95/Sb5 .031" Solder Wire 1lb Spool (Solid Core) (Tin/Antimony)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,230.00 ₹11,230.00

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Solder
RoHS:  
Solder Wire
Tin/Lead Solid Wire
0.8 mm
Spool
No
Brand: Chip Quik
Product Type: Solder
Series: SMD-SC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8311300000
USHTS:
8311306000
JPHTS:
831130000
TARIC:
8311300000
BRHTS:
83113000
ECCN:
EAR99

Solder Wire

Chip Quik Solder Wire includes various flux core options in several alloy configurations: Sn42/Bi57/Ag1, Sn63/Pb37, Sn95/Ag5, Sn95/Sb5, Sn96/Ag4, Sn99/Ag1, and Sn99.244/Cu0.7/Ni0.05/Ge0.006. Wire options include no flux core (solid solder wire), no-clean synthetic (ROL0), no-clean water-washable synthetic (REL0), and 2.5% no-clean water-washable (REL0) flux core. Chip Quik Solder Wire offers a 0.38mm to 1mm wire diameter range and a melting point rainge from +138°C to +240°C. All of the solder wire is RoHS 3 and REACH compliant.